


102990803 | |
|---|---|
DigiKey Part Number | 1597-1495-ND |
Manufacturer | |
Manufacturer Product Number | 102990803 |
Description | WIFI-BLE LINKIT 7697 DEV BOARD |
Customer Reference | |
Detailed Description | MT7697 MediaTek 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Seeed Technology Co., Ltd | Contents Board(s) |
Series | Utilized IC / Part MT7697 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 405,82835 Kč | 4 058 283,50 Kč |
| Unit Price without VAT: | 405,82835 Kč |
|---|---|
| Unit Price with VAT: | 491,05230 Kč |

