
102990649 | |
|---|---|
DigiKey Part Number | 1597-102990649-ND |
Manufacturer | |
Manufacturer Product Number | 102990649 |
Description | HIGH SENSITIVITY PULSE OXIMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX30102 - Medical, Pulse Oximeter (PO or SpO2) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Medical, Pulse Oximeter (PO or SpO2) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MAX30102 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 503,95000 Kč | 1 007,90 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |





