102990283
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102990283

DigiKey Part Number
1597-1283-ND
Manufacturer
Manufacturer Product Number
102990283
Description
INTEL EDISON EDISON EVAL BRD
Customer Reference
Detailed Description
Edison Intel® Edison Atom™ Atom™ MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
Atom™
Platform
Utilized IC / Part
Edison
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.