
102110698 | |
|---|---|
DigiKey Part Number | 1597-102110698-ND |
Manufacturer | |
Manufacturer Product Number | 102110698 |
Description | PIUNORA RASPBERRY PI CM4 CARRIER |
Customer Reference | |
Detailed Description | Raspberry Pi Compute Module 4 Carrier Board Interface Piunora Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Piunora | |
Type | Interface | |
Function | Carrier Board | |
Utilized IC / Part | Raspberry Pi Compute Module 4 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield, Qwiic, STEMMA QT | |
Note | - |

