
102110647 | |
|---|---|
DigiKey Part Number | 1597-102110647-ND |
Manufacturer | |
Manufacturer Product Number | 102110647 |
Description | LICHEE RV-NEZHA CM ALLWINNER D1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RV64GCV Lichee RV-Nezha CM - RISC-V MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | RV64GCV | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |


