
102110637 | |
|---|---|
DigiKey Part Number | 1597-102110637-ND |
Manufacturer | |
Manufacturer Product Number | 102110637 |
Description | SBC 6 CORE 8GB/128GB RAM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 6 Core 8GB/8GB RAM NVIDIA Carmel ARMv8.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | - | |
Number of Cores | 6 | |
Power (Watts) | 10W, 15W, 20W | |
Cooling Type | Fan | |
Size / Dimension | 5.120" x 4.720" (130.04mm x 119.88mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe Gen3 + 1 x4 PCIe Gen4 | |
RAM Capacity/Installed | 8GB/8GB | |
Storage Interface | eMMC 5.1 | |
Video Outputs | - | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 3.0 Type A (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Power Supply | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 873,00000 Kč | 18 873,00 Kč |
| Unit Price without VAT: | 18 873,00000 Kč |
|---|---|
| Unit Price with VAT: | 22 836,33000 Kč |

