
102110617 | |
|---|---|
DigiKey Part Number | 1597-102110617-ND |
Manufacturer | |
Manufacturer Product Number | 102110617 |
Description | SBC 1.0GHZ 4 CORE 512MB RAM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 512MB/0GB RAM Broadcom BCM2710A1 ARM Cortex-A53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2710A1 ARM Cortex-A53 | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 5.787" x 4.724" (147.00mm x 120.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO | |
RAM Capacity/Installed | 512MB/0GB | |
Storage Interface | MicroSD | |
Video Outputs | CSI, HDMI | |
Ethernet | - | |
USB | USB, USB OTG | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 393,71500 Kč | 787,43 Kč |
| Unit Price without VAT: | 393,71500 Kč |
|---|---|
| Unit Price with VAT: | 476,39515 Kč |






