
102110608 | |
|---|---|
DigiKey Part Number | 1597-102110608-ND |
Manufacturer | |
Manufacturer Product Number | 102110608 |
Description | SBC 3.7GHZ 4 CORE 64GB/0GB RAM |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.7GHz 4 Core 64GB/0GB RAM Intel 11th GenCore i3 1125G4 |
Datasheet | Datasheet |
Category | Expansion Site/Bus M.2, PCIe |
Manufacturer Seeed Technology Co., Ltd | RAM Capacity/Installed 64GB/0GB |
Series | Storage Interface SATA (2) |
Packaging Bulk | Video Outputs DP, eDP, HDMI, LCD, Multi-Display |
Part Status Active | Ethernet 10/100/1000 Mbps, RJ45 (1), GbE (1) |
Core Processor Intel 11th GenCore i3 1125G4 | USB USB 2.0 Type A (1), USB 3.2 Type A (1) |
Speed 3.7GHz | RS-232 (422, 485) 2 |
Number of Cores 4 | Watchdog Timer No |
Cooling Type Fan | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 733,22000 Kč | 7 733,22 Kč |
| Unit Price without VAT: | 7 733,22000 Kč |
|---|---|
| Unit Price with VAT: | 9 357,19620 Kč |

