
102110425 | |
|---|---|
DigiKey Part Number | 1597-102110425-ND |
Manufacturer | |
Manufacturer Product Number | 102110425 |
Description | SIPEED MAIXCUBE ALL-IN-ONE AI DE |
Customer Reference | |
Detailed Description | K210, M1n Sipeed MaixCube - RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | K210, M1n | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | SP-MOD | |
Suggested Programming Environment | Arduino, Maixpy, PlatformIO | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,00000 Kč | 764,00 Kč |
| Unit Price without VAT: | 764,00000 Kč |
|---|---|
| Unit Price with VAT: | 924,44000 Kč |



