
102110037 | |
|---|---|
DigiKey Part Number | 1597-1362-ND |
Manufacturer | |
Manufacturer Product Number | 102110037 |
Description | WIO LINK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | ESP8266 Wio 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP8266 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 323,37004 Kč | 323 370,04 Kč |
| Unit Price without VAT: | 323,37004 Kč |
|---|---|
| Unit Price with VAT: | 391,27775 Kč |

