
102080006 | |
|---|---|
DigiKey Part Number | 1597-102080006-ND |
Manufacturer | |
Manufacturer Product Number | 102080006 |
Description | ARCH LINK NRF51822 W5500 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | nRF51822, W5500 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | nRF51822, W5500 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 391,09000 Kč | 782,18 Kč |
| Unit Price without VAT: | 391,09000 Kč |
|---|---|
| Unit Price with VAT: | 473,21890 Kč |





