
102010634 | |
|---|---|
DigiKey Part Number | 1597-102010634-ND |
Manufacturer | |
Manufacturer Product Number | 102010634 |
Description | XIAO ESP32S3 PRE-SOLDERED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | XIAO ESP32S3 ESP32-S Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 102010634 Models |
Category | Antenna Type U.FL Antenna(s) Included |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part XIAO ESP32S3 |
Series | Note Header(s) Installed |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |











