New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102010631

DigiKey Part Number
1597-102010631-ND
Manufacturer
Manufacturer Product Number
102010631
Description
XIAO NRF52840 PRE-SOLDERED
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
nRF52840 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board
Utilized IC / Part
nRF52840
Note
Header(s) Installed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,87000 Kč229,87 Kč
Manufacturers Standard Package
Unit Price without VAT:229,87000 Kč
Unit Price with VAT:278,14270 Kč