


102010088 | |
|---|---|
DigiKey Part Number | 1597-1405-ND |
Manufacturer | |
Manufacturer Product Number | 102010088 |
Description | RESPEAKER CORE ATMEGA32U4/MT7688 |
Customer Reference | |
Detailed Description | ATmega32U4, MT7688 ReSpeaker Core - AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega32U4, MT7688 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, Python | |
Note | - |






