
101991241 | |
|---|---|
DigiKey Part Number | 1597-101991241-ND |
Manufacturer | |
Manufacturer Product Number | 101991241 |
Description | RS485 MOISTURE/EC/TEMPERATURE SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EC, Moisture, Temperature 0 ~ 100% RH MODBUS, RS485 ±3% Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | EC, Moisture, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | MODBUS, RS485 | |
Output | - | |
Accuracy | ±3% | |
Sensitivity | - | |
Voltage - Supply | 3.9V ~ 28V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 128,70000 Kč | 3 128,70 Kč |
| Unit Price without VAT: | 3 128,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 785,72700 Kč |





