Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed Sensor RS485, SDI-12 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101991024

DigiKey Part Number
1597-101991024-ND
Manufacturer
Manufacturer Product Number
101991024
Description
SENSOR MULT HUM/LIGHT INTENSITY
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed Sensor RS485, SDI-12 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed
Output Type
RS485, SDI-12
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 276,61000 Kč27 276,61 Kč
Manufacturers Standard Package
Unit Price without VAT:27 276,61000 Kč
Unit Price with VAT:33 004,69810 Kč