
101990866 | |
|---|---|
DigiKey Part Number | 1597-101990866-ND |
Manufacturer | |
Manufacturer Product Number | 101990866 |
Description | DEPTHEYE S2 -H67 X V51 VGA TOF C |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 640 x 480 CMOS USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 640 x 480 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | IMX556 | |
Type | CMOS | |
Interface | USB 3.1 | |
Pixel Size | 10µm x 10µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 2.283" L x 2.283" W (58.00mm x 58.00mm) | |
Height (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 722,25000 Kč | 15 722,25 Kč |
| Unit Price without VAT: | 15 722,25000 Kč |
|---|---|
| Unit Price with VAT: | 19 023,92250 Kč |

