
101990844 | |
|---|---|
DigiKey Part Number | 1597-101990844-ND |
Manufacturer | |
Manufacturer Product Number | 101990844 |
Description | SENSOR CARBON DIOXIDE I2C OUTPUT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor I2C, UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | I2C, UART | |
Operating Temperature | - | |
Voltage - Supply | 3.05V ~ 5.5V | |
Current - Supply | 45µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,82000 Kč | 1 868,82 Kč |
| Unit Price without VAT: | 1 868,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 261,27220 Kč |


