
101990798 | |
|---|---|
DigiKey Part Number | 1597-101990798-ND |
Manufacturer | |
Manufacturer Product Number | 101990798 |
Description | SENSOR MULT EC SENSOR/MOISTURE |
Customer Reference | |
Detailed Description | EC Sensor, Moisture, Temperature Sensor Output |
Datasheet | Datasheet |
Category | Part Status Discontinued at DigiKey |
Manufacturer Seeed Technology Co., Ltd | Sensor Type EC Sensor, Moisture, Temperature |
Series | Operating Temperature -40°C ~ 60°C |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 401,57000 Kč | 5 401,57 Kč |
| Unit Price without VAT: | 5 401,57000 Kč |
|---|---|
| Unit Price with VAT: | 6 535,89970 Kč |

