
101990702 | |
|---|---|
DigiKey Part Number | 1597-101990702-ND |
Manufacturer | |
Manufacturer Product Number | 101990702 |
Description | SENSOR OPTICAL 15-600CM UART |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.39" ~ 196.85" (1 ~ 500cm) UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.39" ~ 196.85" (1 ~ 500cm) | |
Output Type | UART | |
Voltage - Supply | 3.7V ~ 5.2V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 439,94500 Kč | 8 798,90 Kč |
| Unit Price without VAT: | 439,94500 Kč |
|---|---|
| Unit Price with VAT: | 532,33345 Kč |

