
101021032 | |
|---|---|
DigiKey Part Number | 1597-101021032-ND |
Manufacturer | |
Manufacturer Product Number | 101021032 |
Description | GROVE SHT40 HUM TEMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | SHT40 Humidity, Temperature Sensor Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SHT40 | |
Contents | Board(s) | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (-40 ~ 125)°C | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |





