
101020672 | |
|---|---|
DigiKey Part Number | 1597-101020672-ND |
Manufacturer | |
Manufacturer Product Number | 101020672 |
Description | GROVE 6-AXIS DIGITAL ACCEL/GYRO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADIS16470 Accelerometer, Gyroscope Sensor Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | ADIS16470 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 261,95000 Kč | 7 261,95 Kč |
| Unit Price without VAT: | 7 261,95000 Kč |
|---|---|
| Unit Price with VAT: | 8 786,95950 Kč |



