
101020637 | |
|---|---|
DigiKey Part Number | 1597-1763-ND |
Manufacturer | |
Manufacturer Product Number | 101020637 |
Description | GROVE 3AXIS ACCEL ADXL356B |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | ADXL356B Accelerometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | ADXL356B | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - | |
Primary Attributes | (±10/±20)g | |
Secondary Attributes | Analog Output | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 606,34700 Kč | 160 634,70 Kč |
| Unit Price without VAT: | 1 606,34700 Kč |
|---|---|
| Unit Price with VAT: | 1 943,67987 Kč |


