
101020252 | |
---|---|
DigiKey Part Number | 1597-1395-ND |
Manufacturer | |
Manufacturer Product Number | 101020252 |
Description | GROVE - IMU 10DOF V2.0 |
Customer Reference | |
Detailed Description | BMP280, MPU-9250 Accelerometer, Barometer, Gyroscope, Magnetometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Sensor | |
Function | Accelerometer, Barometer, Gyroscope, Magnetometer | |
Utilized IC / Part | BMP280, MPU-9250 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 422,85000 Kč | 422,85 Kč |
Unit Price without VAT: | 422,85000 Kč |
---|---|
Unit Price with VAT: | 511,64850 Kč |