
101020091 | |
|---|---|
DigiKey Part Number | 101020091-ND |
Manufacturer | |
Manufacturer Product Number | 101020091 |
Description | GROVE MINI TRACK BALL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | AN48841B Trackball Human Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Human Interface | |
Function | Trackball | |
Utilized IC / Part | AN48841B | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 390,56490 Kč | 39 056,49 Kč |
| Unit Price without VAT: | 390,56490 Kč |
|---|---|
| Unit Price with VAT: | 472,58353 Kč |

