
101020035 | |
|---|---|
DigiKey Part Number | 1597-1291-ND |
Manufacturer | |
Manufacturer Product Number | 101020035 |
Description | GROVE PROTOSHIELD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |










