101020030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101020030

DigiKey Part Number
1597-1121-ND
Manufacturer
Manufacturer Product Number
101020030
Description
GROVE DIGITAL LIGHT SENSOR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
TSL2561 Light Sensor Grove Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Grove
Type
Sensor
Function
Light
Utilized IC / Part
TSL2561
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,45000 Kč229,45 Kč
Manufacturers Standard Package
Unit Price without VAT:229,45000 Kč
Unit Price with VAT:277,63450 Kč