


100077451 | |
|---|---|
DigiKey Part Number | 1597-100077451-ND |
Manufacturer | |
Manufacturer Product Number | 100077451 |
Description | RECOMPUTER INDUSTRIAL R2245-12 R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A76 2.4GHz, 4 Core eMMC, 32GB Motherboard Dependant |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Seeed Technology Co., Ltd | Expansion Type mini PCIe |
Series | Voltage - Supply 9 ~ 36VDC |
Packaging Bulk | Mounting Type DIN Rail or Wall Mount |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Type Box PC | Ingress Protection IP40 |
Core Processor ARM® Cortex®-A76 2.4GHz, 4 Core | Operating System Raspberry Pi Raspbian OS Installed |
Storage eMMC, 32GB | Approval Agency CE, FCC |
Memory Motherboard Dependant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 643,65000 Kč | 12 643,65 Kč |
| Unit Price without VAT: | 12 643,65000 Kč |
|---|---|
| Unit Price with VAT: | 15 298,81650 Kč |



