
KIT-SODIMM-1X16GB/01 | |
|---|---|
DigiKey Part Number | 1485-KIT-SODIMM-1X16GB/01-ND |
Manufacturer | |
Manufacturer Product Number | KIT-SODIMM-1X16GB/01 |
Description | KIT DDR4 SO-DIMM 16GB 2400MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Module 16GB SO-DIMM DDR4 2400MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Memory Module | |
Specifications | 16GB SO-DIMM DDR4 2400MHz | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 882,39550 Kč | 57 647,91 Kč |
| Unit Price without VAT: | 2 882,39550 Kč |
|---|---|
| Unit Price with VAT: | 3 487,69856 Kč |


