


TM36600L3BL | |
|---|---|
DigiKey Part Number | SCP757-ND |
Manufacturer | |
Manufacturer Product Number | TM36600L3BL |
Description | TABLE MAT VINYL BLUE 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 3' (0.91m) |
Category | Width 3' (0.91m) |
Manufacturer SCS | Color Blue |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 3 |
Mat Type Table, Workbench Runner | Features Dissipative |
Shape Rectangle | Base Product Number |
Length 50' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 648,16000 Kč | 23 648,16 Kč |
| Unit Price without VAT: | 23 648,16000 Kč |
|---|---|
| Unit Price with VAT: | 28 614,27360 Kč |

