


SZ1009.59.53 | |
|---|---|
DigiKey Part Number | 1569-SZ1009.59.53-ND |
Manufacturer | |
Manufacturer Product Number | SZ1009.59.53 |
Description | BAG STATIC SHLD MTL IN 9.5"X9.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 9.5" (241.3mm) X 9.5" (241.3mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <20nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bulk | Length - Inside 9.5" (241.3mm) |
Part Status Active | Width - Inside 9.5" (241.3mm) |
Type Static Shielding Bag | Color Silver |
Metal Layer In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,51000 Kč | 1 340,51 Kč |
| Unit Price without VAT: | 1 340,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,01710 Kč |

