Static Shielding Bag <20nJ Energy Shielding Silver 8.5" (215.9mm) X 18" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <20nJ Energy Shielding Silver 8.5" (215.9mm) X 18" (457.2mm)
SU1008.5183

SU1008.5183

DigiKey Part Number
1569-SU1008.5183-ND
Manufacturer
Manufacturer Product Number
SU1008.5183
Description
BAG STATIC SHLD MTL IN 8.5"X18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <20nJ Energy Shielding Silver 8.5" (215.9mm) X 18" (457.2mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Static Discharge Shielding
<20nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
18" (457.2mm)
Part Status
Active
Width - Inside
8.5" (215.9mm)
Type
Static Shielding Bag
Color
Silver
Metal Layer
In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 339,88000 Kč1 339,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 339,88000 Kč
Unit Price with VAT:1 621,25480 Kč