Heel Strap, Shoe Strap One Size 1 MOhms Black, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heel Strap, Shoe Strap One Size 1 MOhms Black, Red
SCS - Testing ESD Footwear

HGS1MD-RED

DigiKey Part Number
SCP447-ND
Manufacturer
Manufacturer Product Number
HGS1MD-RED
Description
HEEL STRAP MED W/1MEG RES
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap One Size 1 MOhms Black, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
-
Packaging
Box
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
D-Ring, Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
1 MOhms
Size
One Size
Color
Black, Red
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1275,49000 Kč275,49 Kč
Manufacturers Standard Package
Unit Price without VAT:275,49000 Kč
Unit Price with VAT:333,34290 Kč