

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Heel Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 2 MOhms | |
Size | One Size | |
Color | Black | |
Features | - |

