
D341312 | |
|---|---|
DigiKey Part Number | 1569-D341312-ND |
Manufacturer | |
Manufacturer Product Number | D341312 |
Description | MOISTURE BARRIER BAG, DRI-SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 13" (330.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | None | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 13" (330.2mm) | |
Width - Inside | 12" (304.8mm) | |
Tensile Strength | 6000 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14 292,50500 Kč | 142 925,05 Kč |
| Unit Price without VAT: | 14 292,50500 Kč |
|---|---|
| Unit Price with VAT: | 17 293,93105 Kč |


