


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Workstation Monitor | |
Usage | Tool (4), Wrist Strap (2) Monitoring | |
Features | Audio and Visual Alarms, Continuous Monitoring, EMI Monitoring, NIST Traceable | |
Power Supply Type | 12V | |
Includes | Cables, Certificate, Hardware, Remote Monitors | |
Base Product Number |

