
AFM3660L1VGR-F | |
|---|---|
DigiKey Part Number | SCP758-ND |
Manufacturer | |
Manufacturer Product Number | AFM3660L1VGR-F |
Description | FLOOR VINYL GRAY 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Anti Fatigue, Dissipative Floor Grounding Mat Vinyl Gray 5' (1.52m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 3' (0.91m) | |
Thickness | 0.38" (9.65mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Anti Fatigue, Dissipative | |
Includes | Ground Cord, Ground Snap (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 746,33000 Kč | 2 746,33 Kč |
| Unit Price without VAT: | 2 746,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 323,05930 Kč |


