


Category | Width 3' (0.91m) |
Manufacturer SCS | Thickness 0.63" (16.00mm) |
Series | Color Black |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 1 |
Mat Type Floor | Features Anti Fatigue, Dissipative |
Shape Rectangle | Includes Ground Cord, Ground Snap |
Length 5' (1.52m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 820,69000 Kč | 10 820,69 Kč |
| Unit Price without VAT: | 10 820,69000 Kč |
|---|---|
| Unit Price with VAT: | 13 093,03490 Kč |


