Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 50' (15.24m) X 4' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 50' (15.24m) X 4' (1.22m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat
How to Setup a Dual-Wire Workstation

8906

DigiKey Part Number
SCP779-ND
Manufacturer
Manufacturer Product Number
8906
Description
TABLE MAT RUBBER GRAY 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Gray 50' (15.24m) X 4' (1.22m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
50' (15.24m)
Manufacturer
SCS
Width
4' (1.22m)
Series
Thickness
0.07" (1.78mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Rubber
Mat Type
Table, Workbench Runner
Number of Layers
2
Shape
Rectangle
Features
Conductive, Dissipative
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159 449,54000 Kč59 449,54 Kč
Manufacturers Standard Package
Unit Price without VAT:59 449,54000 Kč
Unit Price with VAT:71 933,94340 Kč