



8905 | |
|---|---|
DigiKey Part Number | SCP778-ND |
Manufacturer | |
Manufacturer Product Number | 8905 |
Description | TABLE MAT RUBBER BLUE 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 4' (1.22m) |
Datasheet | Datasheet |
Category | Length 50' (15.24m) |
Manufacturer SCS | Width 4' (1.22m) |
Series | Thickness 0.07" (1.78mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench Runner | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 045,07000 Kč | 54 045,07 Kč |
| Unit Price without VAT: | 54 045,07000 Kč |
|---|---|
| Unit Price with VAT: | 65 394,53470 Kč |

