



Category | Width 2' (0.61m) |
Manufacturer SCS | Thickness 0.07" (1.78mm) |
Series | Color Gray |
Packaging Bulk | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Strap (2), Wrist Strap |
Length 4' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 251,05000 Kč | 4 251,05 Kč |
| Unit Price without VAT: | 4 251,05000 Kč |
|---|---|
| Unit Price with VAT: | 5 143,77050 Kč |

