


Category | Length 1' (0.30m) |
Manufacturer SCS | Width 1' (0.30m) |
Series | Thickness 0.13" (3.30mm) |
Packaging Box | Color Gray, Reverse |
Part Status Active | Material Vinyl |
Mat Type Floor, Tile | Number of Layers 1 |
Shape Square | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 287,36556 Kč | 12 931,45 Kč |
| Unit Price without VAT: | 287,36556 Kč |
|---|---|
| Unit Price with VAT: | 347,71233 Kč |

