


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor, Tile | |
Shape | Square | |
Length | 1' (0.30m) | |
Width | 1' (0.30m) | |
Thickness | 0.13" (3.30mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 289,32911 Kč | 13 019,81 Kč |
| Unit Price without VAT: | 289,32911 Kč |
|---|---|
| Unit Price with VAT: | 350,08822 Kč |

