Conductive Floor, Tile Grounding Mat Vinyl Gray 1' (0.30m) X 1' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive Floor, Tile Grounding Mat Vinyl Gray 1' (0.30m) X 1' (0.30m)
Understanding ESD Flooring

8433

DigiKey Part Number
84333M-ND
Manufacturer
Manufacturer Product Number
8433
Description
FLOOR TILE VINYL GRAY 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conductive Floor, Tile Grounding Mat Vinyl Gray 1' (0.30m) X 1' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Box
Part Status
Active
Mat Type
Floor, Tile
Shape
Square
Length
1' (0.30m)
Width
1' (0.30m)
Thickness
0.13" (3.30mm)
Color
Gray
Material
Vinyl
Number of Layers
1
Features
Conductive
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
45289,32911 Kč13 019,81 Kč
Manufacturers Standard Package
Unit Price without VAT:289,32911 Kč
Unit Price with VAT:350,08822 Kč