
Category | Length 50' (15.24m) |
Manufacturer SCS | Width 4' (1.22m) |
Series | Thickness 0.14" (3.56mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Vinyl |
Mat Type Floor Runner | Number of Layers 3 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 411,37000 Kč | 36 411,37 Kč |
| Unit Price without VAT: | 36 411,37000 Kč |
|---|---|
| Unit Price with VAT: | 44 057,75770 Kč |



