


8244 | |
|---|---|
DigiKey Part Number | SCP680-ND |
Manufacturer | |
Manufacturer Product Number | 8244 |
Description | TABLE MAT FOAM RUB/VINYL 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Foam Rubber, Vinyl Blue 50' (15.24m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Length 50' (15.24m) |
Manufacturer SCS | Width 2.5' (0.76m) |
Series | Thickness 0.14" (3.56mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Foam Rubber, Vinyl |
Mat Type Table, Workbench Runner | Number of Layers 3 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 776,57000 Kč | 27 776,57 Kč |
| Unit Price without VAT: | 27 776,57000 Kč |
|---|---|
| Unit Price with VAT: | 33 609,64970 Kč |


