
8216 | |
|---|---|
DigiKey Part Number | 1569-8216-ND |
Manufacturer | |
Manufacturer Product Number | 8216 |
Description | TABLE MAT VINYL DARK BLUE 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Dark Blue 5' (1.52m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Category | Width 2.5' (0.76m) |
Manufacturer SCS | Thickness 0.14" (3.56mm) |
Series | Color Dark Blue |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 3 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Snap, Wrist Strap Grounding System |
Length 5' (1.52m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 869,51000 Kč | 3 869,51 Kč |
| Unit Price without VAT: | 3 869,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 682,10710 Kč |




