Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 50' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 50' (15.24m)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

817R 36X50

DigiKey Part Number
SCP711-ND
Manufacturer
Manufacturer Product Number
817R 36X50
Description
FILM STATIC SHLD IN 36"X50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Film <10nJ Energy Shielding Silver 36" (914.4mm) X 50' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Closure System
User Defined - Clips, Heat Seal, Tape
Manufacturer
SCS
Thickness
2.8 mil (71.12 microns)
Series
Length - Inside
50' (15.24m)
Packaging
Bulk
Width - Inside
36" (914.4mm)
Part Status
Active
Tensile Strength
4600 psi
Type
Static Shielding Film
Color
Silver
Metal Layer
In
Base Product Number
Static Discharge Shielding
<10nJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 397,80000 Kč4 397,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 397,80000 Kč
Unit Price with VAT:5 321,33800 Kč