Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 14" (355.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 14" (355.6mm)
SCS - Minute with Miranda - When to replace your ESD bags
ESD Shielding Bags

817414

DigiKey Part Number
SCP795-ND
Manufacturer
Manufacturer Product Number
817414
Description
BAG STATIC SHIELD MTL IN 4"X14"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 14" (355.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
14" (355.6mm)
Part Status
Active
Width - Inside
4" (101.6mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 690
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč