Surface Resistivity Meter AA Batteries (4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surface Resistivity Meter AA Batteries (4)
SCS - A Minute with Miranda - Testing an ESD Floor
How to Setup a Dual-Wire Workstation

770761

DigiKey Part Number
1569-770761-ND
Manufacturer
Manufacturer Product Number
770761
Description
RESISTANCE PRO METER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Surface Resistivity Meter AA Batteries (4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Surface Resistivity Meter
Manufacturer
SCS
Usage
Measuring Surface Resistivity
Series
Features
Audio and Visual Alarms, NIST Traceable
Packaging
Bulk
Power Supply Type
AA Batteries (4)
Part Status
Active
Includes
Batteries, Certificate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 392,40000 Kč37 392,40 Kč
Manufacturers Standard Package
Unit Price without VAT:37 392,40000 Kč
Unit Price with VAT:45 244,80400 Kč